Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC597D,653

Shift Register, 74HC597, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC597D,653.

SHENGYU ELECTRONICS

Datasheet22 pages13 years ago

IHS

Nexperia

Future Electronics

NXP Semiconductors

Inventory History

3 month trend:
-88.68%

CAD Models

Download Nexperia 74HC597D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.231
$ 0.224
$ 0.224
Stock
718,317
424,651
424,651
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
53 ns
240 ns
240 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC595DR
HC/UH 74HC595 ROHS3Compliant Cut Tape (CT) shift register 34ns 1muA 141.690917mg 42MHz
Texas InstrumentsSN74HC595DWR
HC/UH 74HC595 ROHS3Compliant Cut Tape (CT) shift register 34ns 8muA 420.395078mg 25000000Hz
Texas InstrumentsCD74HC4094M96
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R
Nexperia74HC166D,652
Shift Register, 74HC166, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
HC/UH 74HC165 RoHS Compliant Tube shift register 26ns 2.05mm 20000000Hz 2V
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail

Descriptions

Descriptions of Nexperia 74HC597D,653 provided by its distributors.

Shift Register, 74HC597, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
8-bit shift register with input flip-flops
HC/UH 74HC597 ROHS3Compliant Tape & Reel (TR) shift register 53ns 20MHz 2V -40C~125C
Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO T/R
SHIFT REGISTER, 8BIT, PISO, SOIC-16;
IC SHIFT REGISTER 8BIT 16SOIC TR
Nexperia 8-Bit Shift Register, SMD, 74HC
8 2V~6V 1 Parallel to Serial SOP-16 Shifting Register ROHS
NEXPERIA 74HC597D - PARALLEL IN
NEXPERIA - 74HC597D,653 - LOGIK
SHIFT REGISTER, 8BIT, PISO, SOIC-16; Logic Family / Base Number: 74HC597; Shift Register Function: Parallel to Serial; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: SOIC; No. of Pins: 16Pins; Sup

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC597D,653"
  • 74HC597D 653
  • 74HC597D-653
  • 74HC597D653