Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC595AN

140ns 100ns 28ns 24ns Tri-State 1 2 2V 6V Shift Register HC DIP TH 19.175mm × 6.85mm × 4.44mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC595AN.

IHS

Datasheet11 pages15 years ago
Datasheet10 pages29 years ago

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download onsemi MC74HC595AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.37
Stock
150,874
305,772
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
Latch, Shift Register
Shift Register
Direction
-
Unidirectional
Number of Elements
1
1
Number of Bits per Element
-
8
Propagation Delay
42 ns
210 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-07-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Texas InstrumentsSN74HC166N
IC 8-BIT SHIFT REGISTER 16-DIP Shift Shift Register 1 Element 8 Bit 16-PDIP
Texas InstrumentsSN74HC165N
IC 8-BIT SHIFT REGISTER 16-DIP Shift Shift Register 1 Element 8 Bit 16-PDIP
Texas InstrumentsCD74HC4094E
IC 8STG SHFT/STOR BUS REG 16DIP / Shift Shift Register 1 Element 8 Bit 16-PDIP
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14
SHIFT REGISTER DUAL 4BIT SERL TO PARALLEL 16PDIP

Descriptions

Descriptions of onsemi MC74HC595AN provided by its distributors.

140ns 100ns 28ns 24ns Tri-State 1 2 2V 6V Shift Register HC DIP TH 19.175mm × 6.85mm × 4.44mm
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16
SHIFT REGISTER SGL 8BIT SERL TO SERL/PARALLEL 16PDIP
IC, 8BIT SIPO/SISO SHIFT REGISTER DIP-16
IC SHIFT REGISTER 8BIT 3ST 16DIP
Register with Latched -0.5~7V -65~150℃ PDIP16
IC, 74HC CMOS, 74HC595, DIP16, 6V; Shift Register Function:Serial to Parallel, Serial to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:2V to 6V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC595; Logic Function Number:595; Logic IC Base Number:74595; Logic IC Family:HC; Logic IC Function:8bit Ser-In/Ser or Par-Out Latched Shift Register (3-State); No. of Gates:1; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 74HC595AN
  • MC74HC595 AN