onsemi MC74HC390ADR2

Counter Decade HC SOIC-16 SMD 200ns 160ns 58ns 49ns 2V 6V 9.9mm × 4mm × 1.75mm
$ 26.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC390ADR2.

IHS

Datasheet11 pages15 years ago
Datasheet7 pages0 years ago

Augswan

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74HC390ADR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.01
$ 0.168
$ 0.168
Stock
484,660
404,098
404,098
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
25 MHz
25 MHz
25 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-06-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsCD74HC390M
GULL WING DUAL Negative Edge Asynchronous Counter, Decade IC 50pF -55C~125C 35MHz 0.08mA
Texas InstrumentsCD74HC390M96
High Speed CMOS Logic Dual Decade ipple Counters 16-SOIC -55 to 125
Texas InstrumentsSN74HC393D
COUNTER; DUAL 4-BIT BINARY COUNTER; 5 V; VCC V (MAX.); VCC V (MAX.); 25 MA
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14
IC COUNTER DUAL 4STAGE 14SOIC / Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14

Descriptions

Descriptions of onsemi MC74HC390ADR2 provided by its distributors.

Counter Decade HC SOIC-16 SMD 200ns 160ns 58ns 49ns 2V 6V 9.9mm × 4mm × 1.75mm
Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin SOIC T/R
COUNTER/DIVIDER DUAL 4BIT DECADE UP 16SOIC - Tape and Reel
Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16
Counter ICs 2-6V Dual 4-Stage No-Cancel/No-Return
Negative Edge 2V~6V 4 2 50MHz SOP-16 Counters / Dividers ROHS
MC74HC390ADR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd