onsemi MC14555BDR2

2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDSO16
$ 0.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14555BDR2.

IHS

Datasheet6 pages15 years ago
Datasheet5 pages26 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC14555BDR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.274
$ 0.274
Stock
145,484
4,131,497
4,131,497
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
2
2
2
Low Level Output Current
2.4 mA
2.4 mA
2.4 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Supply Type
-
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
-
2
2

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsCD4556BM
CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs Low on Select 16-SOIC -55 to 125
Texas InstrumentsCD4555BM
CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-SOIC -55 to 125
Texas InstrumentsCD4555BM96
CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-SOIC -55 to 125
2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, Inverted Output, CMOS, PDSO16
74HC Series 2 to 6 V Dual 1-of-4 Decoder / Demultiplexer - SOIC-16
74HC Series 2 to 6 V Dual 1-of-4 Decoder / Demultiplexer - SOIC-16

Descriptions

Descriptions of onsemi MC14555BDR2 provided by its distributors.

2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDSO16
bidirectional 4 1 2 3V 18V 4.2mA -4.2mA SOIC-16 SMD mount 10mm*4mm*1.5mm
Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R
3V~18V SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
IC DCODER/DEMUX DUAL 1:4 16-SOIC
MC14555BDR2, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd