onsemi MC74HC03AD

20ns@ 6V, 50pF Open drain 1 2 4 4 2V 6V 5.2mA NAND Gate HC SOIC-14 SMD mount 8.75mm*4mm*1.5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC03AD.

IHS

Datasheet9 pages20 years ago
Datasheet4 pages26 years ago

Unikeyic (ICkey)

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC74HC03AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 23.24
Stock
92,754
772,633
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
36 ns
36 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

IC GATE NAND 4CH 2-INP 14-SOIC / NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs
Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs
Texas InstrumentsSN74HC132D
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HC00DR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC00D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC74HC03AD provided by its distributors.

20ns@ 6V,50pF Open drain 1 2 4 4 2V 6V 5.2mA NAND Gate HC SOIC-14 SMD mount 8.75mm*4mm*1.5mm
NAND Gate; NAND; 6 V (Max.); 6 V (Max.); 6 V (Max.); 400 ns @ 6 V; 400 ns @ 6 V
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N Rail
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd