What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74HC00AFEL

NAND 74HC00 e4 74HC logic gate circuit 13ns @ 6V 50pF 5.2mA 5.2mA 6V -55C~125C
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC00AFEL.

IHS

Datasheet9 pages16 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.132
$ 0.453
$ 0.453
Stock
343,849
509,170
509,170
Authorized Distributors
2
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
115 ns
115 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NAND Gate, Quad, 2 Input, 14 Pins, SOIC, 74HC00
Texas InstrumentsSN74HC00DR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC00D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC00DRG4
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R / IC GATE NAND 4CH 2-INP 14-SOIC
Diodes Inc.74LV132AS14-13
NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, SOIC, 74LV132A

Descriptions

Descriptions of onsemi MC74HC00AFEL provided by its distributors.

NAND 74HC00 e4 74HC logic gate circuit 13ns @ 6V 50pF 5.2mA 5.2mA 6V -55C~125C
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SO EIAJ T/R
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
13ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA NAND Gate 74HC 5.2mA SOEIAJ-14 SMD mount,glue mount 10.5mm*5.45mm*1.85mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd