Texas Instruments SN74HC00NSR

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOP -40 to 85
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC00NSR.

Farnell

Datasheet21 pages11 years ago
Datasheet21 pages10 years ago
Datasheet21 pages10 years ago

Texas Instruments

element14 APAC

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+129%

CAD Models

Download Texas Instruments SN74HC00NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.453
$ 0.349
$ 0.349
Stock
553,623
599,973
599,973
Authorized Distributors
3
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
115 ns
22 ns
22 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC00NSR.

Related Parts

Texas InstrumentsSN74HC132NSR
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOP -40 to 85
Texas InstrumentsSN74HC03NSR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-SOP -40 to 85
Texas InstrumentsSN74AC00NSR
NAND Gate AC 24mA Push-Pull 8ns@5V,50pF 2V-6V SO-14 SMD, Adhesive Mount 10.3mm × 5.3mm × 1.95mm
NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14
Pb-F 74HC CMOS logic IC series SOIC Quad 2-Input NAND Gate

Descriptions

Descriptions of Texas Instruments SN74HC00NSR provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOP -40 to 85
NAND Gate HC, 15ns@6V, 50pF, Push-Pull, 2V-6V, 5.2mA, SO-14, SMD, 10.3mm × 5.3mm × 1.95mm
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
Logic Nand Gate, Quad, Sop-14; Logic Function:Nand Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:74Hc00; Logic Ic Family:74Hc; Supply Voltage Min:2V; Supply Voltage Max:6Vrohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC00NSR
IC, QUAD NAND GATE, 2I/P, SOP-14; Logic Family / Base Number:74HC00; Logic Type:NAND; Output Current:-; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOP; No. of Pins:14Pins; Logic IC Family:74HC; Logic IC Base Number:7400; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-40°C to +85°C; Propagation Delay:20ns; Supply Voltage Range:2V to 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC00NSR .
  • SN74HC00NSR.