Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC00ADG

MC74HC00A Series 2 to 6 V CMOS Quad 2-Input NAND Gate - SOIC-14
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC00ADG.

Augswan

Datasheet7 pages12 years ago

IHS

HQonline

Upverter

onsemi

Inventory History

3 month trend:
+1.43%

CAD Models

Download onsemi MC74HC00ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.258
$ 0.14
$ 0.14
Stock
338,415
1,833,438
1,833,438
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
55 ns
22 ns
22 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
40 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NAND Gate, Quad, 2 Input, 14 Pins, SOIC, 74HC00
Texas InstrumentsSN74HC00DR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC00D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC00DG4
NAND 74HC00 EAR99 74HC logic gate circuit 15ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
MM74HC Series Quad 2-Input NAND Gate w/Buffered Output - SOIC-14
Quad 2-Input NAND Gate | IC GATE NAND 4CH 2-INP 14SOP

Descriptions

Descriptions of onsemi MC74HC00ADG provided by its distributors.

MC74HC00A Series 2 to 6 V CMOS Quad 2-Input NAND Gate - SOIC-14
ON SEMICONDUCTOR - MC74HC00ADG - NAND Gate, 74HC00, 2 Input, 5.2 mA, 2 V to 6 V, SOIC-14
NAND 74HC00 EAR99 74HC logic gate circuit 13ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N Tube
onsemi Logic Gate, NAND, 74HC Series, SMD, 4 Ch, 2-Inp, 14-Pin
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
Quad 2 Input NAND Gate. High Performance Silicon Gate CMOS. The MC74HC00A is identical in pinout to the LS00. The device inputs are compatible with Standard CMOS outputs; with pullup resistors they are compatible with LSTTL outputs.
IC, 74HC CMOS, SMD, 74HC00, SOIC14; Logic Family / Base Number: 74HC00; Logic Type: NAND; Output Current: 5.2mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC00ADG.