onsemi MC74ACT86N

XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT86N.

IHS

Datasheet9 pages19 years ago
Datasheet5 pages0 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.481
$ 0.481
Stock
167,451
787,752
787,752
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10.5 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

onsemi74ACT02PC
NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
IC GATE NAND 4CH 2-INP 14-DIP | ON Semiconductor MC74ACT00N
NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDIP14
onsemi74ACT10PC
IC GATE NAND 3CH 3-INP 14DIP / Triple 3-Input NAND Gate
Texas InstrumentsSN74HCT32N
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -40 to 85
Texas InstrumentsSN74AHCT08N
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-PDIP -40 to 125

Descriptions

Descriptions of onsemi MC74ACT86N provided by its distributors.

XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
IC GATE XOR QUAD 2INPUT 14-PIN DIP
XOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Rail
Gate / Inverter Logic IC; Logic Type:Gate; Logic Family:ACT; Logic Base Number:7486; Package/Case:14-DIP; Leaded Process Compatible:No; Number of Circuits:4; Peak Reflow Compatible (260 C):No; Supply Voltage Nom, Vcc:5V RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd