onsemi 74ACT139SJ

ACT R-PDSO-G16 1x 2: 4 74ACT decoder circuit 10.5ns 5V 5.3mm 24mA 24mA
$ 0.345
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT139SJ.

IHS

Datasheet10 pages26 years ago
Datasheet9 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

1-to-4 Line Decoder / Demultiplexer, 74ACT, 8 Outputs, 4.5 V to 5.5 V, 16 Pins, SOIC
MC74ACT139DG, DUAL, DECODER, DEMULTIPLEXER,1-OF-4,INVERTING,4.5 TO 5.5V,16-PIN SOIC
Texas InstrumentsCD74ACT139M
Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125
Texas InstrumentsCD74ACT139M96
Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125
Texas InstrumentsCD74AC139M96
Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of onsemi 74ACT139SJ provided by its distributors.

ACT R-PDSO-G16 1x 2:4 74ACT decoder circuit 10.5ns 5V 5.3mm 24mA 24mA
Decoder/Demultiplexer Dual 2-to-4 16-Pin SOP-II Rail
2-LINE TO 4-LINE DECODER, ACT Series, CMOS, PDSO16
Dual 1-of-4 Decoder/Demultiplexer
single-phase 2 4.5V 5.5V 24mA 24mA SOP-16 SMD mount
IC DECODER/DEMUX 1 X 2:4 16-SOP
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
The AC/ACT139 is a high-speed, dual 1-of-4 decoder/demultiplexer. The device has two independent decoders, each accepting two inputs and providing four mutually-exclusive active-LOW outputs. Each decoder has an active-LOW Enable input which can be used as a data input for a 4-output demultiplexer. Each half of the AC/ ACT139 can be used as a function generator providing all four minterms of two variables.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd