Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74ACT04MG

Inverter 6-Element CMOS 14-Pin SOIC EIAJ Rail
$ 0.362
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT04MG.

IHS

Datasheet10 pages19 years ago

Augswan

Inventory History

3 month trend:
-71.43%

Alternate Parts

Price @ 1000
$ 0.362
$ 0.422
Stock
281,479
1,380,370
Authorized Distributors
1
5
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
9 ns
9 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-10-08
LTD Date2012-04-08

Related Parts

IC INVERTER HEX 6CH 1-INP 14SOIC
8.5ns@ 5V,50pF Open drain 6 1 6 6 4.5V 5.5V 24mA Inverter ACT -24mA SOIC-14 SMD mount 1.5mm(height)
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14
Texas InstrumentsCD74ACT04M96
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsCD74ACT05M
10.8ns@5V,50pF Open Drain Inverter ACT, 6-Ch, 4.5V-5.5V, 24mA, 0mA, SOIC-14, SMD, 1.5mm H
Texas InstrumentsCD74ACT04M
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC74ACT04MG provided by its distributors.

Inverter 6-Element CMOS 14-Pin SOIC EIAJ Rail
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14
IC INVERTER 6CH 6-INP SOEIAJ-14
4.5V 5.5V SOEIAJ-14 SMD mount 1.85mm(height)
MC74ACT04MG, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd