onsemi 74ACT04MTCX

74ACT04 Series 5.5 V Surface Mount Hex Inverter - TSSOP-14
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT04MTCX.

IHS

Datasheet10 pages19 years ago
Datasheet10 pages4 years ago

onsemi

Future Electronics

element14 APAC

Augswan

Inventory History

3 month trend:
+27.82%

CAD Models

Download onsemi 74ACT04MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.193
$ 0.262
$ 0.262
Stock
2,462,315
440,314
440,314
Authorized Distributors
6
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
9 ns
9 ns
9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Schmitt Trigger Inverter VHCT 4.5V-5.5V 8mA TSSOP-14 SMD/Adhesive Mount 5mm × 4.4mm × 900μm
Buffer Inverter 74VHCT04 EAR99 74VHCT logic gate circuit 7.7ns @ 5V 50pF 900mum 8mA 8mA 2V
74ACT Series 5.5 V Hex Inverter with Schmitt Trigger Input

Descriptions

Descriptions of onsemi 74ACT04MTCX provided by its distributors.

74ACT04 Series 5.5 V Surface Mount Hex Inverter - TSSOP-14
74ACT04 EAR99 74ACT Tape & Reel (TR) logic gate circuit 8.5ns @ 5V 50pF 1.2mm 24mA 24mA 2V
8.5ns@ 5V,50pF 1 6 4.5V 5.5V 24mA Inverter ACT 24mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
The AC/ACT04 contains six inverters. Product Highlights: ICC reduced by 50% on 74AC only Outputs source/sink 24 mA ACT04 has TTL-compatible inputs
HEX INVERTER GATE, 1 I/P, TSSOP-14; Logic Family / Base Number: 74ACT04; Logic Type: Inverter Gate; Output Current: 24mA; No. of Inputs: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No. of Pin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT04MTCX.