onsemi MC74AC540N

Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC540N.

IHS

Datasheet12 pages19 years ago
Datasheet7 pages0 years ago

SHENGYU ELECTRONICS

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.096
Stock
184,410
92,824
Authorized Distributors
0
2
Case/Package
DIP
DIP
Number of Pins
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Elements
-
1
Number of Bits per Element
-
-
Low Level Output Current
12 mA
12 mA
High Level Output Current
24 mA
-24 mA
Propagation Delay
7.5 ns
8 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Non-RoHS Compliant Contains Lead DUAL CMOS Logic Buffer, Inverting -40C~85C TA 50pF 5V 200mW
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin PDIP Tube
Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14
NXP Semiconductors74HC243N,652
Non-Inverting Tri-State 1-Ch 4-Bit 2V 6V 7.8mA Transceiver 7.8mA DIP-14 TH

Descriptions

Descriptions of onsemi MC74AC540N provided by its distributors.

Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20
IC BUFFER INVERT 6V 20DIP
IC INVERTER 8-INPUT 20-PIN PDIP
IC INVERTER 8-INPUT 20DIP
Gate / Inverter Logic IC; Logic Type:Buffer; Logic Family:AC; Logic Base Number:74540; Package/Case:20-DIP; Leaded Process Compatible:No; Number of Circuits:8; Peak Reflow Compatible (260 C):No; Supply Voltage Nom, Vcc:5V RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd