onsemi MC74AC540NG

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Rail
$ 0.096
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC540NG.

Farnell

Datasheet12 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Rail
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20
NXP Semiconductors74HC366N,652
Inverting Tri-State 6 6 1 2V-6V 7.8mA Buffer, Line Driver PDIP
NXP Semiconductors74ABT125N,602
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin PDIP Tube

Descriptions

Descriptions of onsemi MC74AC540NG provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Rail
Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20
IC BUFFER INVERT 6V 20DIP
IC, LOGIC, 74AC, BUFFER
IC INVERTER 8-INPUT 20DIP
IC, LOGIC, 74AC, BUFFER; Logic Family / Base Number: 74AC540; Logic Device Type: Buffer, Inverting; Logic Case Style: DIP; No. of Pins: 20Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74AC; Logic IC Bas

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74AC540NG.
  • MC74AC540NG..