onsemi MC74AC240N

Non-RoHS Compliant Contains Lead DUAL CMOS Logic Buffer, Inverting -40C~85C TA 50pF 5V 200mW
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC240N.

IHS

Datasheet10 pages19 years ago
Datasheet6 pages0 years ago

Augswan

Alternate Parts

Price @ 1000
$ 1.175
$ 1.175
Stock
97,330
331,623
331,623
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
6.5 ns
6.5 ns
6.5 ns
Min Supply Voltage
2 V
1.5 V
1.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20
Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin PDIP Tube
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin PDIP Tube
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin PDIP Tube
NXP Semiconductors74HC243N,652
Non-Inverting Tri-State 1-Ch 4-Bit 2V 6V 7.8mA Transceiver 7.8mA DIP-14 TH

Descriptions

Descriptions of onsemi MC74AC240N provided by its distributors.

Non-RoHS Compliant Contains Lead DUAL CMOS Logic Buffer, Inverting -40C~85C TA 50pF 5V 200mW
Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20
BFFR/LINE DRVR 8CH INV 3-ST CMOS 20PDIP
IC INVERTER DUAL 4-INPUT 20DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd