Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC126AN

Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC126AN.

IHS

Datasheet9 pages19 years ago
Datasheet6 pages29 years ago

Augswan

DigiKey

Sierra IC

Inventory History

3 month trend:
-28.57%

Alternate Parts

Price @ 1000
$ 0.367
$ 0.367
Stock
193,409
88,020,911
88,020,911
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
6 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
27 ns
188 ns
188 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin PDIP Tube
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin PDIP Tube
onsemiMC1489AP
RoHS Compliant Contains Lead SCHMITT TRIGGER DUAL Logic (Logic Type) 75C 5V 18.86mm 85ns

Descriptions

Descriptions of onsemi MC74HC126AN provided by its distributors.

Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14
IC Buffer Non-Inverting 4-Function 6V 14DIP
Non-RoHS Compliant Contains Lead DUAL CMOS Logic Buffer, Non-Inverting -55C~125C TA 50pF 3V 750mW
IC IC BUFFER TRI-ST QD N-INV 14-PIN PDIP
4μA Non-inverting Tristate 4 4 4 1 2V 6V 7.8mA Buffer,Non-Inverting 7.8mA PDIP-14 Through hole mounting 3.68mm(height)
BFFR/LINE DRVR 4-CH NON-INV 3-ST CMOS 14PDIP
IC ADC 24BIT SIGMA-DELTA 16TSSOP
I/C BUFFR QUAD 3-STATE 74HC126

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC126 AN
  • MC74HC126AN.