onsemi MC74AC32D

Or Gate IC, 7.5NS@5V, 50PF, 2V, 6V, 24MA, SOIC-14, SMD, 8.75MM × 4MM × 1.5MM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC32D.

IHS

Datasheet9 pages19 years ago
Datasheet5 pages0 years ago

Augswan

CAD Models

Download onsemi MC74AC32D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.189
Stock
150,160
519,730
519,730
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
10 ns
10 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

XOR Gate, 8.5ns@5V, 50pF, 2V-6V, 24mA, SOIC-14, SMD, 8.75mm × 4mm × 1.5mm
onsemiMC74AC86D
QUAD 2-INPUT EXCLUSIVE-OR GATE | IC GATE XOR 4CH 2-INP 14SOIC
AC Series, Quad 2-INPUT Xor Gate, PDSO14, SOIC-14
Texas InstrumentsSN74AC86DR
4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -40 to 85
Texas InstrumentsSN74AHC32DR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SOIC -40 to 125
Texas InstrumentsSN74HC32D
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC74AC32D provided by its distributors.

OR Gate IC, 7.5ns@5V, 50pF, 2V, 6V, 24mA, SOIC-14, SMD, 8.75mm × 4mm × 1.5mm
OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
Or Gate 4-ELEM 2-IN Cmos 14SOIC
2V~6V 4uA 4 7.5ns@5V,50pF ORGate SOP-14 Gates ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 74AC 32D
  • MC-74AC-32D
  • MC74AC32-D