Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74AC157DTR2G

74AC Series 6 V Surface Mount Quad 2-Input Multiplexer - TSSOP-16
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC157DTR2G.

Upverter

Datasheet9 pages11 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

onsemi

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi MC74AC157DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.143
$ 0.143
Stock
666,121
190,833
190,833
Authorized Distributors
6
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
Multiplexer
Multiplexer
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
4
4
4
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
4
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
74LCX Series 3.6 V SMT Low Voltage Quad 2-Input Multiplexer - TSSOP-16
74LCX Series 3.6 V SMT Low Voltage Quad 2-Input Multiplexer - TSSOP-16
Texas InstrumentsSN74LVC157AQPWRQ1
Automotive quadruple 2-line-to-1-line data selector/multiplexer 16-TSSOP -40 to 125
Texas InstrumentsCLVC257AQPWRG4Q1
Multiplexer 1-Element CMOS 3-ST 8-IN Automotive 16-Pin TSSOP T/R
Texas InstrumentsSN74LVC257AQPWRQ1
7.5ns single-phase 4 8 1 2V 3.6V 24mA 24mA TSSOP-16 SMD mount,glue mount 1.05mm(height)

Descriptions

Descriptions of onsemi MC74AC157DTR2G provided by its distributors.

74AC Series 6 V Surface Mount Quad 2-Input Multiplexer - TSSOP-16
Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin TSSOP T/R
AC e4 74AC157 4x 2:1 multiplexer circuit 6.5ns 5V 5mm 24mA 24mA
8.5ns@ 3.3V,6.5ns@ 5V single-phase 1 2 1 2V 6V 24mA 24mA TSSOP-16 SMD mount,glue mount 5.1mm*4.5mm*1.05mm
IC MULTIPLEXER 4 X 2:1 16-TSSOP
IC MULTIPLEXER 4 X 2:1 16TSSOP
MULTIPLEXERS / DEMULTIPLEXERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd