Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74AC157MTCX

Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC157MTCX.

IHS

Datasheet8 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74AC157MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.261
Stock
503,179
722,707
722,707
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Mux
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
4
4
4
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
-
4
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

74AC Series 6 V Surface Mount Quad 2-Input Multiplexer - TSSOP-16
74LCX Series 2.3 to 3.6 V CMOS Quad 2-Input Multiplexer - TSSOP-16
74LCX Series 3.6 V SMT Low Voltage Quad 2-Input Multiplexer - TSSOP-16

Descriptions

Descriptions of onsemi 74AC157MTCX provided by its distributors.

Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
8.5ns@ 3.3V,6.5ns@ 5V single-phase 4 8 1 2V 6V 24mA 24mA TSSOP-16 SMD mount,glue mount 900μm(height)
MULTIPLEXER QUAD 2IN HS 16TSSOP
IC MULTIPLEXER 4 X 2:1 16TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd