onsemi MC34167T

Power Switching Regulators | IC Reg Buck Bst Adj 5.5A TO220-5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34167T.

IHS

Datasheet20 pages3 years ago
Datasheet16 pages29 years ago

Electro Sonic

Farnell

DigiKey

CAD Models

Download onsemi MC34167T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.73
Stock
261,153
244,331
Authorized Distributors
0
2
Case/Package
TO-220
TO-220
Number of Pins
-
5
Number of Outputs
1
1
Max Output Current
8 A
8 A
Switching Frequency
72 kHz
72 kHz
Min Input Voltage
7.5 V
7.5 V
Max Input Voltage
40 V
40 V
Min Output Voltage
-
5 V
Max Output Voltage
-
40 V
Efficiency
-
86.2 %
Synchronous Rectifier
No
No

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

onsemiMC34166TG
Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= 0°C to +70°C
onsemi Buck-Boost Switching Regulator 5A Max 1-Out TO-220 TH 5-Pin
Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= 0°C to +70°C
Texas InstrumentsLM2576T-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 5mA, VO 5V, IIB 50nA
Texas InstrumentsLM2575T-ADJ/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 10mA, VO 1.23 to 37V
Texas InstrumentsLM2575T-5.0/LF03
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125

Descriptions

Descriptions of onsemi MC34167T provided by its distributors.

POWER SWITCHING REGULATORS | IC REG BUCK BST ADJ 5.5A TO220-5
Switching Regulator, Voltage-mode, 8A, 81kHz Switching Freq-Max, BIPolar, PSSO5
Conv DC-DC Single-OUT Non-Inv/Inv/Step Up/Step Down 5-Pin (5+Tab) TO-220 Rail
Converter Ics 40V 5A No-Cancel/No-Return
Voltage Regulators - Switching Regulators 40V 5A
DC/DC CONVERTER, 34167, TO-220-5;
VOLTAGE-MODE Non-RoHS Compliant Adjustable Positive or Negative Switching Regulator IC 0C~70C TA 72kHz 5.5A Switch 12V
SWITCHING REGLTR, VOLTAGE-MODE
RES SMD 10.5K OHM 1% 1/2W 1206

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34167T *