onsemi MC34166TVG

Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= 0°C to +70°C
$ 3.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34166TVG.

IHS

Datasheet18 pages3 years ago

Augswan

onsemi

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Related Parts

onsemi Buck-Boost Switching Regulator, 5V Out, 3A Max, Single Channel, TO-220, TH, 5-Pin
onsemiMC33166TG
Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= -40°C to +85°C
onsemiMC34166TG
Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= 0°C to +70°C

Descriptions

Descriptions of onsemi MC34166TVG provided by its distributors.

Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= 0°C to +70°C
MC34166 Series 40V 3A 79 kHz Step-Up/Down/Inverting Switching Regulator-TO-220-5
Switching Regulator, Voltage-mode, 6A, 81kHz Switching Freq-Max, BIPolar, PSSO5
Converter DC-DC Single Non-Inverting/Inverting/Step Up/Step Down 7.5V to 40V 5-Pin (5+Tab) TO-220 Rail
Converter Ics 40V 3A Buck/Boost/Inverting
Dc/Dc Conv, 79Khz, To-220-5; Topology:Boost, Buck, Inverting; Input Voltage Min:7.5V; Input Voltage Max:40V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:To-220; No. Of Pins:5Pins; Output Current:3A; Output Voltage Min:-; Rohs Compliant: Yes |Onsemi MC34166TVG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd