Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC34167TG

Buck / Boost / Inverting Regulator, Switching, 5.0 A
$ 6.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34167TG.

IHS

Datasheet20 pages3 years ago

HQonline

onsemi

TME

iiiC

Inventory History

3 month trend:
-42.86%

CAD Models

Download onsemi MC34167TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Related Parts

onsemi Buck-Boost Switching Regulator 5A Max 1-Out TO-220 TH 5-Pin
onsemiMC33167TG
Buck / Boost / Inverting Regulator, Switching, 5.0 A
Buck / Boost / Inverting Regulator, Switching, 5.0 A
Texas InstrumentsTL2575-05IKV
Buck No 52KHz Fixed 1 5V 5V 40V 4.75V TO-220-5 Through hole mounting 10.17mm*8.38mm*4.58mm
Texas InstrumentsLM2575T-5.0/LB03
Buck Converter 52kHz Fixed 1Ch 5V In 40V Out 4V TO-220-5 TH 10.16mm × 4.57mm × 8.64mm
Texas InstrumentsLM2576T-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 5mA, VO 5V, IIB 50nA

Descriptions

Descriptions of onsemi MC34167TG provided by its distributors.

Buck / Boost / Inverting Regulator, Switching, 5.0 A
MC34167 Series 40V 5A 79 kHz Step-Up/Down/Inverting Switching Regulator-TO-220-5
Switching Regulator, Voltage-mode, 8A, 81kHz Switching Freq-Max, BIPolar, PSSO5
MC34167TG, BUCK/BOOST CONVERTER 5A, -2 - 40 V, 79 KHZ, 5-PIN TO-220
Conv DC-DC 7.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5.05V 5A 5-Pin(5+Tab) TO-220 Tube / IC REG BUCK BOOST INV ADJ TO220
Converter Ics 40V 5A Buck/Boost/Inverting
IC, SWITCHING REG, 72KHZ, TO220-5; Topology: Buck, Boost, Inverting; Input Voltage Min: 7.5V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TO-220; No. of ; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34167TG.