Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC34152PG

ON SEMICONDUCTOR MC34152PG Dual Power Driver, 6.1V-18V Supply, 1.5A Out, 40ns Delay, DIP-8
$ 2.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34152PG.

IHS

Datasheet14 pages12 years ago

onsemi

Newark

JRH Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC34152PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.16
$ 0.82
Stock
157,216
95,301,106
Authorized Distributors
3
6
Case/Package
DIP
DIP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
1.5 A
1.5 A
Rise Time
36 ns
36 ns
Fall Time
32 ns
32 ns
Min Supply Voltage
6.5 V
6.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
1 W
1 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiMC33152PG
HIGH SPEED DUAL MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 1.5A, BIPolar, PDIP8
onsemiMC34151PG
ON SEMICONDUCTOR MC34151PG Dual Power Driver, 6.5V-18V Supply, 1.5A Out, 36ns Delay, DIP-8
onsemiMC33151PG
ON SEMICONDUCTOR MC33151PG Dual Power Driver, 6.5V-18V Supply, 1.5A Out, 36ns Delay, DIP-8
MicrochipTC4428CPA
Tube TC4428 Low-Side 2003 gate driver 30ns -40C~150C TJ 1.5A 1.5A 730mW
MicrochipTC4426EPA
Tube TC4426 Low-Side 2003 gate driver 30ns -40C~150C TJ 1.5A 1.5A 730mW
MicrochipTC426CPA
1.5A DUAL HIGH-SPEED POWER MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDIP8

Descriptions

Descriptions of onsemi MC34152PG provided by its distributors.

ON SEMICONDUCTOR MC34152PG Dual Power Driver, 6.1V-18V Supply, 1.5A Out, 40ns Delay, DIP-8
MC Series 1.5 A 20 V 100 kOhm High Speed Dual MOSFET Driver - PDIP-8
MC34152PG, DUAL MOSFET POWER DRIVER 1.5A, 6.5 TO 18 V, NON-INVERTING, 8-PIN PDIP
Tube MC34152 Low-Side 2006 gate driver 36ns 0C~150C TJ 1.5A 1.5A 1W
36ns 2 6.1V 55ns(Typ) 18V 800mV,2.6V Non-Inverting MOSFET,N 32ns 1.5A,1.5A PDIP-8 4.95mm
Buffer/Inverter Based MOSFET Driver, 1.5A, BIPolar, PDIP8
DRIVER, HIGH SPEED MOS, 34152, DIP8; Driver Configuration: -; Peak Output Current: 1.5A; Supply Voltage Min: 6.1V; Supply Voltage Max: 18V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: 55ns; Output Delay: 40ns; Opera

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34152PG.