Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC33152PG

HIGH SPEED DUAL MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 1.5A, BIPolar, PDIP8
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33152PG.

IHS

Datasheet14 pages11 years ago

Augswan

HQonline

element14 APAC

onsemi

Inventory History

3 month trend:
+41.13%

CAD Models

Download onsemi MC33152PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.805
$ 2.16
Stock
95,305,235
152,802
Authorized Distributors
6
3
Case/Package
DIP
DIP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
1.5 A
1.5 A
Rise Time
36 ns
36 ns
Fall Time
32 ns
32 ns
Min Supply Voltage
6.5 V
6.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
1 W
1 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMC34152PG
ON SEMICONDUCTOR MC34152PG Dual Power Driver, 6.1V-18V Supply, 1.5A Out, 40ns Delay, DIP-8
onsemiMC34151PG
ON SEMICONDUCTOR MC34151PG Dual Power Driver, 6.5V-18V Supply, 1.5A Out, 36ns Delay, DIP-8
onsemiMC33151PG
ON SEMICONDUCTOR MC33151PG Dual Power Driver, 6.5V-18V Supply, 1.5A Out, 36ns Delay, DIP-8
MicrochipTC4428CPA
IC GATE DRVR LOW-SIDE 8DIP "Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP"
MicrochipTC4426EPA
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Inverting 8-PDIP
MicrochipTC426CPA
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Inverting 8-PDIP

Descriptions

Descriptions of onsemi MC33152PG provided by its distributors.

HIGH SPEED DUAL MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 1.5A, BIPolar, PDIP8
Tube MC33152 Low-Side 2006 gate driver 36ns -40C~150C TJ 1.5A 1.5A 1W
MC33152 Series 20 V 1.5 A 100 kOhm Through Hole Dual MOSFET Driver -PDIP-8
Low Side MOSFET 1.5A 6.1V~18V 1.5A DIP-8 Gate Drive ICs ROHS
DRIVER, MOSFET DUAL, 33152, DIP8; Driver Configuration: -; Peak Output Current: 1.5A; Supply Voltage Min: 6.1V; Supply Voltage Max: 18V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: 55ns; Output Delay: 40ns; Operatin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd