onsemi MC33151DG

ON SEMICONDUCTOR MC33151DG Dual Power Driver, 6.5V-18V Supply, 1.5A Out, 36ns Delay, SOIC-8
$ 0.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33151DG.

HQonline

Datasheet12 pages0 years ago
Datasheet12 pages14 years ago
Datasheet12 pages17 years ago

IHS

Augswan

iiiC

Inventory History

3 month trend:
+16.68%

CAD Models

Download onsemi MC33151DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.737
$ 1.03
$ 1.03
Stock
4,451,282
1,406,422
1,406,422
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
14 ns
14 ns
14 ns
Fall Time
16 ns
16 ns
16 ns
Min Supply Voltage
6.5 V
6.5 V
6.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
560 mW
560 mW
560 mW

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

MC34151DR2G, DUAL MOSFET POWER DRIVER 1.5A, 6.5 TO 18 V, INVERTING, 8-PIN SOIC
onsemiMC34151DG
MC Series 1.5 A 20 V 100 kOhm SMT High Speed Dual MOSFET Driver - SOIC-8
Dual Gate Driver IC, 1.5A, SOIC, 18V, Surface Mount
MicrochipTC4427AEOA
Driver, MOSFET, 1.5A Dual, SOIC-8, I-Temp | Microchip Technology Inc. TC4427AEOA
MicrochipTC4427COA
TC4427COA; Dual MOSFET Power Driver 1.5A; 4.5 to 18V; Non-Inverting; 8-Pin SOIC
MicrochipTC426COA
MICROCHIP TC426COA, DUAL MOSFET POWER DRIVER 1.5A,4.5 TO 18V, INVERTING,8-PIN SOIC

Descriptions

Descriptions of onsemi MC33151DG provided by its distributors.

ON SEMICONDUCTOR MC33151DG Dual Power Driver, 6.5V-18V Supply, 1.5A Out, 36ns Delay, SOIC-8
Dual Gate Driver IC, 1.5A, 18V, SOIC-8, Surface Mount
MC33151DG, DUAL MOSFET POWER DRIVER 1.5A, 6.5 TO 18 V, INVERTING, 8-PIN SOIC
MC Series 1.5 A 20 V 100 kOhm SMT High Speed Dual MOSFET Driver - SOIC-8
DRIVER, MOSFET, SMD, 33151, SOIC8; Driver Configuration: -; Peak Output Current: 1.5A; Supply Voltage Min: 6.5V; Supply Voltage Max: 18V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 35ns; Output Delay: 36ns; Operat
The MC34151/MC33151 are dual inverting high speed drivers specifically designed for applications that require low current digital circuitry to drive large capacitive loads with high slew rates. These devices feature low input current making them CMOS and LSTTL logic compatible input hysteresis for fast output switching that is independent of input transition time and two high current totem pole outputs ideally suited for driving power MOSFETs. Also included is an undervoltage lockout with hysteresis to prevent erratic system operation at low supply voltages. Typical applications include switching power supplies dc to dc converters capacitor charge pump voltage doublers/inverters and motor controllers. These devices are available in dual-in-line and surface mount packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd