Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC33269DR2G

MC33269 Series 800 mA Adjustable Output LDO Voltage Regulator - SOIC-8
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33269DR2G.

IHS

Datasheet15 pages4 years ago

Master Electronics

HQonline

Newark

TME

Inventory History

3 month trend:
-35.29%

CAD Models

Download onsemi MC33269DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.259
$ 0.353
Stock
744,039
253,812
Authorized Distributors
6
3
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
1.275 V
1.275 V
Min Output Voltage
1.225 V
1.225 V
Output Voltage
1.25 V
-
Output Current
800 mA
800 mA
Dropout Voltage
1.25 V
1.25 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
SOP
Number of Pins
8
8
Min Input Voltage
-
-
Max Input Voltage
20 V
20 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC33269 Series 800 mA 3.3 V Fixed Output Surface Mount LDO Regulator - SOIC-8
onsemiMC33269DG
800 mA, Adjustable Output, Low Dropout Voltage Regulator | IC REG LIN POS ADJ 800MA 8SOIC
MC33269 Series 800 mA 5 V Fixed Output Surface Mount LDO Regulator - SOIC-8

Descriptions

Descriptions of onsemi MC33269DR2G provided by its distributors.

MC33269 Series 800 mA Adjustable Output LDO Voltage Regulator - SOIC-8
55dB(120Hz) positive electrode Adjustable 800mA 1 1.25V 2.5V 18.65V 20V 1.35V@ 800mA 0.5% 0.3% SOIC-8 SMD mount,glue mount 1.5mm(height)
MC33269 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 1.1V 4.9mm 800mA -40C~125C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd