Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC33172VDR2G

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Dual TA= -40° to +125°C
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33172VDR2G.

Master Electronics

Datasheet15 pages11 years ago

IHS

HQonline

iiiC

Inventory History

3 month trend:
+57.09%

CAD Models

Download onsemi MC33172VDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.258
$ 1.18
Stock
995,643
132,109
Authorized Distributors
6
1
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
6.5 mV
6.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
22 V
22 V
Operating Supply Current
220 µA
220 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Dual TA= -40°to +85°C
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Dual
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Dual
STMicroelectronicsMC33172DT
MC33172 Series 22 V 2.1 MHz Low Power Dual Bipolar Operational Amplifier -SOIC-8
MicrochipMCP602T-I/SN
MCP602 Series 6 V 2.8 MHz Single Supply CMOS Operational Amplifier - SOIC-8
MicrochipMCP602T-E/SN
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC33172VDR2G provided by its distributors.

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Dual TA= -40° to +125°C
ROHS3Compliant EAR99 MC33172 Tin (Sn) op amp buffer circuit 5mm 0.1muA 5mV 1800kHz
Dual 20nA 2.1V/us 1.8MHz 4.5mV SOIC-8 Operational Amplifier ROHS
onsemi Low Power Op Amp, Dual Channel, SOIC Package, Dual/Single Supply, SMD, 8-Pin
MC33172VDR2G, DUAL LOW POWER OP AMP, 1.8MHZ, 3 - 44 V, 8-PIN SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd