Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC33172DR2

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Dual
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33172DR2.

Augswan

Datasheet15 pages11 years ago

IHS

onsemi

DigiKey

CAD Models

Download onsemi MC33172DR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.218
Stock
471,331
6,298,350
6,298,350
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.6 V/µs
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
6.5 mV
6.5 mV
6.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
22 V
22 V
22 V
Operating Supply Current
220 µA
220 µA
220 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-10-14
LTD Date2011-04-14
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Dual TA= -40° to +125°C
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Dual
onsemiMC33172DG
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Dual TA= -40° to +85°C
STMicroelectronicsMC33172DT
MC33172 Series 22 V 2.1 MHz Low Power Dual Bipolar Operational Amplifier -SOIC-8
Texas InstrumentsLMC6035IM
Operational Amplifier, Dual, 1.4 Mhz, 2, 1.5 V/ S, 2V To 15.5V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsLMC6035IMX
Low Power 2.7V Single Supply CMOS Operational Amplifiers 8-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC33172DR2 provided by its distributors.

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Dual
Operational Amplifier, 2 Func, 6500uV Offset-Max, BIPolar, PDSO8
IC OP AMP DUAL LOW POWER SOIC-8 SMD
Contains Lead Not Qualified GULL WING 2005 General Purpose Amplifier 80dB 2.1V/mus -40C~85C 1.8MHz
IC MCU 32BIT 2MB FLASH 180TFBGA
MC33172DR2, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 33172DR2
  • MC33172DR-2