Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC33172VDG

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Dual TA= -40° to +125°C
$ 1.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33172VDG.

Farnell

Datasheet15 pages11 years ago
Datasheet19 pages11 years ago

IHS

HQonline

element14 APAC

CAD Models

Download onsemi MC33172VDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.18
$ 0.258
Stock
76,827
946,685
Authorized Distributors
1
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
6.5 mV
6.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
22 V
22 V
Operating Supply Current
220 µA
220 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Dual TA= -40°to +85°C
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Dual
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Dual
STMicroelectronicsMC33172DT
MC33172 Series 22 V 2.1 MHz Low Power Dual Bipolar Operational Amplifier -SOIC-8
Texas InstrumentsLMC6035IM
Operational Amplifier, Dual, 1.4 Mhz, 2, 1.5 V/ S, 2V To 15.5V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsLMC6035IM/NOPB
IC CMOS 2 CIRCUIT 8SOIC / CMOS Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC

Descriptions

Descriptions of onsemi MC33172VDG provided by its distributors.

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Dual TA= -40° to +125°C
RoHS Compliant EAR99 MC33172 Tube op amp amplifier circuit 5mm 0.1muA 5mV 1800kHz
MC33172VDG, DUAL LOW POWER OP AMP, 1.8MHZ, 3 - 44 V, 8-PIN SOIC
Operational Amplifier, 2 Func, 6500uV Offset-Max, BIPolar, PDSO8
220μA(x2 Channels) 2.1V/μs 1.8MHz 80dB 27mA 2 ±22V,44V 2mV 20nA SOIC-8 SMD mount 1.5mm(height)
OP-AMP, 1.8MHZ, 1V/US, SOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 1.8MHz; Slew Rate: 1V/µs; Supply Voltage Range: 3V to 44V, ± 1.5V to ± 22V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -4

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33172VDG.
  • MC33172VDG..