onsemi MC33166TG

Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= -40°C to +85°C
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33166TG.

IHS

Datasheet18 pages3 years ago

Augswan

onsemi

TME

iiiC

CAD Models

Download onsemi MC33166TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= 0°C to +70°C
onsemi Buck-Boost Switching Regulator, 5V Out, 3A Max, Single Channel, TO-220, TH, 5-Pin
onsemiMC34166TG
Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= 0°C to +70°C
Texas InstrumentsLM2576T-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 5mA, VO 5V, IIB 50nA
Texas InstrumentsLM2576T-12
EASY SWITCHER 3.0 A STEP.DOWN VOLTAGE REGULATOR | IC REG BUCK 12V 3A TO220-5
Texas InstrumentsLM2576T-3.3
EASY SWITCHER 3.0 A STEP.DOWN VOLTAGE REGULATOR | IC REG BUCK 3.3V 3A TO220-5

Descriptions

Descriptions of onsemi MC33166TG provided by its distributors.

Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= -40°C to +85°C
MC33166 Series 40V 3 A 79kHz Step-Up/Down/Inverting Switching Regulator-TO-220-5
3.0 A, STEP-UP/DOWN/INVERTING SWITCHING REGULATOR Switching Regulator, Voltage-mode, 6A, 81kHz Switching Freq-Max, BIPolar, PSFM5
MC33166TG STEP-DOWN SWITCHING REGULATOR 3A, 5.05 V, 5-PIN TO-220
Converter Ics 40V 3A Buck/Boost/Inverting
DC/DC CONVERTER, 33166, TO-220-5; Topology: Buck, Boost, Inverting; Input Voltage Min: 7.5V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TO-220; No. of Pi; Available until stocks are exhausted
Dc-Dc Switching Boost, Inverting Regulator, Adjustable, 7.5V-40Vin, 1.5V-40Vout, 3Aout, To-220-5 Rohs Compliant: Yes |Onsemi MC33166TG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd