onsemi MC33166TVG

onsemi Buck-Boost Switching Regulator, 5V Out, 3A Max, Single Channel, TO-220, TH, 5-Pin
$ 1.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33166TVG.

IHS

Datasheet18 pages3 years ago

Augswan

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.77%

CAD Models

Download onsemi MC33166TVG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= 0°C to +70°C
onsemiMC34166TG
Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= 0°C to +70°C
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 15.0 V, 52 kHz

Descriptions

Descriptions of onsemi MC33166TVG provided by its distributors.

onsemi Buck-Boost Switching Regulator, 5V Out, 3A Max, Single Channel, TO-220, TH, 5-Pin
Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= -40°C to +85°C
MC33166 Series 40V 3 A 79kHz Step-Up/Down/Inverting Switching Regulator-TO-220-5
Converter Ics 40V 3A Buck/Boost/Inverting
Topology:Boost, Buck, Inverting; Input Voltage Min:7.5V; Input Voltage Max:40V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:To-220; No. Of Pins:5Pins; Output Current:3A; Output Voltage Min:-; Output Voltage Max:5.05V; Msl:- Rohs Compliant: Yes |Onsemi MC33166TVG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33166TVG.