Microchip TC1412COA

Ic, single Mosfet Driver, cmos, sop, 8Pin, pl; |Microchip Technology TC1412COA
$ 1.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1412COA.

Microchip

Datasheet24 pages11 years ago

Electro Sonic

TME

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC1412COA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.259
$ 1.351
$ 1.351
Stock
137,812
83,618
83,618
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
2 A
2 A
2 A
Rise Time
26 ns
26 ns
26 ns
Fall Time
26 ns
26 ns
26 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC1412NEOA
MICROCHIP TC1412NEOA, MOSFET POWER DRIVER 2A,4.5 TO 16V, NON-INVERTING,8-PIN SOIC
MicrochipTC1412NCOA
TC1412 Series 2 A 16 Vmax Single Low Side Inverting MOSFET Driver - SOIC-8
MicrochipTC1412EOA
TC1412 Series 2 A 16 Vmax Single Low Side Inverting MOSFET Driver - SOIC-8
LittelfuseIXDD609SIA
9-Ampere Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 9A NON-INV 8-SOIC
LittelfuseIXDI609SIA
9-Ampere Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 9A NON-INV 8SOIC
LittelfuseIXDN609SI
Non-Inverting IGBT/MOSFET Driver 22ns 60ns 35V 800mV/3V N/P-Ch Low Side 9A SOIC-8 SMD 1.7mm H

Descriptions

Descriptions of Microchip TC1412COA provided by its distributors.

Ic, single Mosfet Driver, cmos, sop,8Pin, pl; |Microchip Technology TC1412COA
MOSFET DRVR 2A 1-OUT Lo Side Inv 8-Pin SOIC N Tube
Power MOSFET Driver Low Side, 2A, 16V, SOIC-8, RoHS
Microchip SCT
2A HIGH-SPEED MOSFET DRIVERS | IC MOSFET DVR 2A HS INV 8SOIC
1xMOSFETDr 2.0A 16V SOIC 8 SMD
18ns 1 4.5V 45ns 16V 800mV,2V Inverted-Phase MOSFET,NChannel,PChannel 18ns Low voltage side 2A,2A SOP SMD mount 4.9mm(Length)*3.9mm(width)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.