onsemi MC3303DR2

IC OPAMP QUAD DIFF INPUT 14SOIC / General Purpose Amplifier 4 Circuit 14-SOIC
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC3303DR2.

IHS

Datasheet12 pages14 years ago
Datasheet6 pages0 years ago

Upverter

onsemi

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC3303DR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.274
$ 0.274
Stock
419,945
1,567,116
1,567,116
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
38.24 dB
38.24 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
18 V
36 V
36 V
Operating Supply Current
-
2.8 mA
2.8 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2010-10-14
LTD Date2011-04-14
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiMC3303DG
MC Series 0.6 V/us 36 V SMT Single Supply Quad Operational Amplifier - SOIC-14
onsemiMC3403DG
MC Series 0.6 V/us 36 V SMT Single Supply Quad Operational Amplifier - SOIC-14
ROHS3Compliant EAR99 MC3403 Cut Tape (CT) op amp amplifier circuit 8.7376mm 0.8muA 10mV 1000kHz
STMicroelectronicsTS27M4CDT
TS27M4 Series 16 V 1 MHz Low Power CMOS Quad Operational Amplifier - SOIC-14
Texas InstrumentsLM348D
Texas Instruments Precision Op Amp, Quad Channel, SOIC Package, Dual Supply, Surface Mount, 14-Pin
Texas InstrumentsLM348DR
Op Amp Quad High Gain Amplifier ±18V 14-Pin SOIC T/R

Descriptions

Descriptions of onsemi MC3303DR2 provided by its distributors.

IC OPAMP QUAD DIFF INPUT 14SOIC / General Purpose Amplifier 4 Circuit 14-SOIC
Operational Amplifier, Single Supply, Quad
Op Amp, General Purpose, SOIC-14, SMD, Adhesive Mount, 36V, 4-Ch, 2.8mA(x4), 30mA, 2mV, 200nA, 600mV/μs, 1MHz, 70dB, Shutdown, 1.5mm(H)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd