onsemi MC3303DR2G

MC Series 0.6 V/us 36 V SMT Single Supply Quad Operational Amplifier - SOIC-14
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC3303DR2G.

Master Electronics

Datasheet9 pages14 years ago

IHS

HQonline

Inventory History

3 month trend:
+0.95%

CAD Models

Download onsemi MC3303DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.274
$ 0.197
$ 0.197
Stock
1,506,032
365,062
365,062
Authorized Distributors
6
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
38.24 dB
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
-
-
Max Supply Voltage
36 V
18 V
18 V
Operating Supply Current
2.8 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiMC3403DG
MC Series 0.6 V/us 36 V SMT Single Supply Quad Operational Amplifier - SOIC-14
MC Series 0.6 V/us 36 V SMT Single Supply Quad Operational Amplifier - SOIC-14
onsemiMC3403DR2
Single Supply Quad Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14SOIC
STMicroelectronicsTS27M4CDT
TS27M4 Series 16 V 1 MHz Low Power CMOS Quad Operational Amplifier - SOIC-14
Texas InstrumentsLM324MX/NOPB
Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin SOIC T/R / IC OPAMP GP 1MHZ 14SOIC
Texas InstrumentsLM2902MX
Quad 26-V 1-MHz operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC3303DR2G provided by its distributors.

MC Series 0.6 V/us 36 V SMT Single Supply Quad Operational Amplifier - SOIC-14
Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14
Four channels 200nA 0.6V/us 1MHz 8mV SOP-14 Operational Amplifier ROHS
Operational Amplifiers; MC3303DR2G; ON SEMICONDUCTOR; 10 mV; 14; 36 V; 4
2.8mA(x4 Channels) 600mV/μs 1MHz shutdown Class AB 30mA 4 4 3V ±18V,36V 2mV 200nA General Purpose SOIC-14 SMD mount,glue mount 1.75mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC3303DR2G.