Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14520BDWR2G

MC14520B Series 18 V Quad 1 Input Surface Mount Counter - SOIC-16W

$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14520BDWR2G.

IHS

Datasheet8 pages12 years ago

Master Electronics

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+15.69%

CAD Models

Download onsemi MC14520BDWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.532
$ 0.386
$ 0.386
Stock
10,200,032
236,921
236,921
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
1.5 MHz
1.5 MHz
1.5 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD4520BM96
CMOS Dual Binary Up-Counter 16-SOIC -55 to 125
Counter Dual 4-Bit Decade UP Automotive 16-Pin SOIC W Tube / IC COUNTER DUAL BCD 16-SOIC
Texas InstrumentsCD4520BM
CMOS Dual Binary Up-Counter 16-SOIC -55 to 125
Texas InstrumentsCD4518BM
CMOS Dual BCD Up-Counter 16-SOIC -55 to 125
Counter Dual 4-Bit Decade UP Automotive 16-Pin SOIC W T/R / IC COUNTER DUAL BCD 16-SOIC
Dual 4-Stage Binary Ripple Counter with /2and /5 Sections High-Performance Silicon-Gate CMOS

Descriptions

Descriptions of onsemi MC14520BDWR2G provided by its distributors.

MC14520B Series 18 V Quad 1 Input Surface Mount Counter - SOIC-16W
Counter Dual 4-Bit Binary UP Automotive 16-Pin SOIC W T/R
560ns, 230ns, 160ns 2-Ch 2-Ch 3V 18V Binary Counter 4000 SOIC-16 SMD, Adhesive Mount 7.6mm W × 2.4mm H
Tape & Reel (TR) Active e3 4520 divider circuit 160ns 2004 7.5mm 5V
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
IC COUNTER DUAL BINARY 16-SOIC
3V~18V 4 2 8MHz SOP-16-300mil Counters / Dividers ROHS
IC BINARY COUNTR DL 4BIT 16SOIC
Logic- Counters 3-18V Dual BCD Up

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd