onsemi MC14503BDR2G

Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS Automotive 16-Pin SOIC T/R
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14503BDR2G.

IHS

Datasheet6 pages12 years ago

Master Electronics

onsemi

iiiC

Inventory History

3 month trend:
+34.02%

CAD Models

Download onsemi MC14503BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.312
$ 0.313
$ 0.313
Stock
34,303,982
375,826
375,826
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
11.2 mA
11.2 mA
11.2 mA
High Level Output Current
-8.2 mA
-8.2 mA
-8.2 mA
Propagation Delay
150 ns
150 ns
150 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

MC14049B Series 3 to 18 Vdc CMOS Hex Inverter Buffer - SOIC-16
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC
Power, Buffer with Open Drain Output / IC INVERTER HEX 1-INPUT 16SOIC
STMicroelectronicsTS274CDT
STMicroelectronics Low Power Precision Op Amp, 4-Ch, SOIC, Dual/Single Supply, SMD, 14-Pin
STMicroelectronicsTS27L4IDT
TS27L4 Series 16 V 0.1 MHz CMOS Surface Mount Operational Amplifier - SOIC-14
STMicroelectronicsTS274AIDT
TS274 Series 16 V 3.5 MHz Rail to Rail SMT CMOS Operational Amplifier - SOIC-14

Descriptions

Descriptions of onsemi MC14503BDR2G provided by its distributors.

Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS Automotive 16-Pin SOIC T/R
Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16
MC14503B Series 3 to 18 Vdc Hex Non Inverting SMT TRI-STATE Buffer - SOIC-16
onsemi Buffer, CMOS Series, SOIC Package, 6-Channel, 16-Pin
BUFFER NON-INVERT, HEX, 1 I/P, SOIC-16; Logic Family / Base Number: MC14503; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic IC Family: MC145; Logic IC Base Number: 4503; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Type: Buffer Non Inverting; No. of Inputs: 1

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14503BDR2G.