onsemi MC1413D

IC Trans Array NPN Darl 16-SOIC / 7/0 Darlington Array 16-SOIC
$ 0.318
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC1413D.

IHS

Datasheet8 pages20 years ago
Datasheet6 pages29 years ago

onsemi

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.318
$ 0.375
$ 0.375
Stock
370,935
2,154,482
2,154,482
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Case/Package
SOP
SOP
SOP
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
1.1 V
1.1 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
1.6 V
1.1 V
1.1 V
hFE Min
1000
1000
1000
Power Dissipation
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2010-10-14
LTD Date2011-04-14
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

ULQ2003A Series 50 V 500 mA SMT NPN Darlington Transistor Array - SOIC-16
onsemiMC1413DG
MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - SOIC-16
Seven NPN 500 mA 50 V SMT Darlington Transistor Array - SOIC-16

Descriptions

Descriptions of onsemi MC1413D provided by its distributors.

IC TRANS ARRAY NPN DARL 16-SOIC / 7/0 Darlington Array 16-SOIC
High Voltage, High Current Darlington Transistor Driver Array
Transistor 7 NPN Array 50V 500mA -40 to +85℃ 16-SO
Transistor Array IC; No. of Transistors:7; Collector Emitter Voltage, Vceo:50V; Continuous Collector Current, Ic:500mA; Package/Case:16-SOIC; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; C-E Breakdown Voltage:50V RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1413 D
  • MC 1413D
  • MC1413-D