onsemi MC14052BF

GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 50dB 7.5pF 280Ohm 18V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14052BF.

IHS

Datasheet12 pages15 years ago

Augswan

Alternate Parts

Price @ 1000
$ 0.391
$ 0.391
Stock
89,625
230,965
230,965
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
75 ns
60 ns
60 ns
Turn-On Delay Time
700 ns
720 ns
720 ns
Turn-Off Delay Time
700 ns
450 ns
450 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
20 V
20 V
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
2
2
Number of Bits
-
4
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-07-24
LTD Date2012-01-24

Related Parts

Texas InstrumentsULN2003ADRG3
TRANS 7NPN DARL 50V 0.5A 16SOIC Power Switch/Driver 1:1 Darlington 500mA 16-SOIC
Texas InstrumentsULN2003V12DR
IC PWR RELAY NPN 1:1 16SOIC Power Switch/Driver 1:1 Darlington 700mA 16-SOIC
Texas InstrumentsULN2003ADR
IC PWR RELAY 7NPN 1:1 16SOIC Power Switch/Driver 1:1 Darlington 500mA 16-SOIC
NXP SemiconductorsHEF4053BT/AUJ
Multiplexer Switch ICs Trpl sngl-pole dble- throw analog switch

Descriptions

Descriptions of onsemi MC14052BF provided by its distributors.

GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 50dB 7.5pF 280Ohm 18V
Analog Switch/Analog Multiplexer Dual 4:1 Automotive 16-Pin SO EIAJ Tube
Switches- General Purpose 3-18V DP4T Analog Sw No-Cancel/No-Return
Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16
IC SWITCH DP4TX2 280OHM 16SOEIAJ
IC MUX/DEMUX DUAL 4X1 16SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd