Texas Instruments CD4052BEE4

20V, 4: 1, 2-channel, analog multiplexer, logic-level conversion 16-PDIP -55 to 125
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4052BEE4.

Texas Instruments

Datasheet27 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-13.43%

CAD Models

Download Texas Instruments CD4052BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.411
$ 0.3
$ 0.3
Stock
75,852
172,497
172,497
Authorized Distributors
2
1
1
Case/Package
PDIP
DIP
DIP
-3db Bandwidth
-
-
-
Propagation Delay
20 ns
75 ns
75 ns
Turn-On Delay Time
720 ns
600 ns
600 ns
Turn-Off Delay Time
450 ns
600 ns
600 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Max Supply Current
-
10 mA
10 mA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
2
4
4
Number of Bits
4
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4052BEE4.

Related Parts

Texas InstrumentsCD4052BE
20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-PDIP -55 to 125
Texas InstrumentsSN74HC153N
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsSN74HC253N
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD4052BEE4 provided by its distributors.

20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-PDIP -55 to 125
IC SWITCH DP4T 240OHM 16DIP 2 Circuit IC Switch 4:1 240Ohm 16-PDIP
MULTIPLEXER; MULTIPLEXER LOGIC; -0.5 TO +20V; 5 PF (TYP.) @ 5 V, 25C
60ns,30ns,20ns single-phase,bidirectional 2 8 5V 18V DIP Through hole mounting 19.3mm*6.35mm*4.57mm
Analog Multiplexer Dual 4:1 16-Pin PDIP Tube
CD4052B 2-CHANNEL, 4:1 ANALOG SW
Switch Logic IC; Operating Temperature Range:-55°C to +125°C; No. of Pins:16; Leaded Process Compatible:Yes; Package/Case:16-PDIP; Logic Family:CD4000; On Resistance, Rds(on):240ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -CD4052BEE4