What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC14050BDR2

RoHS Compliant Contains Lead DUAL CMOS Logic (Logic Type) 125C 50pF 5V 9.9mm
$ 0.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14050BDR2.

IHS

Datasheet9 pages15 years ago
Datasheet6 pages26 years ago

Augswan

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC14050BDR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.247
$ 0.247
Stock
309,772
1,492,059
1,492,059
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
80 ns
140 ns
140 ns
Low Level Output Current
10 mA
30 mA
30 mA
High Level Output Current
40 mA
-4.7 mA
-4.7 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
6 nA
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-10-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

4000/14000/40000 SERIES HEX 1-INPUT NON-INVERT GATE PDSO16
FAIRCHILD SEMICONDUCTOR CD4050BCMX 4000 CMOS, SMD, 4050, SOIC16, 15V
Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16
Diodes Inc.74LV07AS14-13
74LV Series 2 to 5.5 V Surface Mount Open Drain Output Hex Buffer - SOIC-14
Diodes Inc.74LVC07AS14-13
74LVC Series 5.5 V Surface Mount HEX Buffer with Open Drain Outputs - SOIC-14

Descriptions

Descriptions of onsemi MC14050BDR2 provided by its distributors.

RoHS Compliant Contains Lead DUAL CMOS Logic (Logic Type) 125C 50pF 5V 9.9mm
Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SOIC T/R
Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16
IC BUFFER HEX NON-INVERT 16SOIC
MC14050BDR2, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd