What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi CD4050BCSJ

Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16
$ 0.263
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD4050BCSJ.

IHS

Datasheet10 pages24 years ago

JRH Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.263
$ 0.251
$ 0.251
Stock
204,353
1,736,320
1,736,320
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
120 ns
70 ns
70 ns
Low Level Output Current
35 mA
24 mA
24 mA
High Level Output Current
-8 mA
-3.6 mA
-3.6 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
15 V
15 V
Quiescent Current
4 µA
16 µA
16 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-08-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

FAIRCHILD SEMICONDUCTOR CD4050BCMX 4000 CMOS, SMD, 4050, SOIC16, 15V
4000/14000/40000 SERIES HEX 1-INPUT NON-INVERT GATE PDSO16
RoHS Compliant Contains Lead DUAL CMOS Logic (Logic Type) 125C 50pF 5V 9.9mm
Diodes Inc.74LVC07AS14-13
74LVC Series 5.5 V Surface Mount HEX Buffer with Open Drain Outputs - SOIC-14
Diodes Inc.74LV07AS14-13
74LV Series 2 to 5.5 V Surface Mount Open Drain Output Hex Buffer - SOIC-14

Descriptions

Descriptions of onsemi CD4050BCSJ provided by its distributors.

Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16
Buffers & Line Drivers Hex Non-Inv Buffer
Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SOP-II Rail
RoHS Compliant Lead Free Obsolete Buffer Non-Inverting Logic Buffer, Non-Inverting -55C~125C TA 3V~15V 500mW 120ns

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd