Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CD4050BCMX

Fairchild Semiconductor CD4050BCMX 4000 Cmos, SMD, 4050, SOIC16, 15V
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD4050BCMX.

IHS

Datasheet10 pages24 years ago

element14

Future Electronics

Farnell

CAD Models

Download onsemi CD4050BCMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.226
Stock
233,406
1,399,954
1,399,954
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
120 ns
70 ns
70 ns
Low Level Output Current
35 mA
24 mA
24 mA
High Level Output Current
-8 mA
-3.6 mA
-3.6 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
15 V
15 V
Quiescent Current
4 µA
16 µA
16 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-08-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

4000/14000/40000 SERIES HEX 1-INPUT NON-INVERT GATE PDSO16
Push-pull type 6 1 2V 6V 5.2mA Buffer,Non-Inverting 5.2mA SOIC-16 SMD mount
Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16
Diodes Inc.74HCT126S14-13
1 4mA 4.5V~5.5V 4mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74HCT125S14-13
1 4mA 4.5V~5.5V 4mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74AHC125S14-13
1 8mA 2V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi CD4050BCMX provided by its distributors.

FAIRCHILD SEMICONDUCTOR CD4050BCMX 4000 CMOS, SMD, 4050, SOIC16, 15V
Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SOIC N T/R
Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16
IC BUFFER HEX NON-INVERT 16SOIC
RoHS Compliant Lead Free SMD/SMT Obsolete Logic Buffer, Non-Inverting -55C~125C TA 15V 500mW 120ns
4000 CMOS, SMD, 4050, SOIC16, 15V; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:3V to 15V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:4050; IC Generic Number:4050; Logic Function Number:4050; Logic IC Base Number:4050; Logic IC Family:4000 CMOS; Logic IC Function:Hex Non-Inverting Buffer; No. of Gates:6; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SOIC; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4050BCMX..