onsemi MC14029BCP

400ns 200ns 180ns 1 1 3V 18V Binary Counter Decade 14029 PDIP-16 TH 6.85mm W
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14029BCP.

IHS

Datasheet8 pages15 years ago
Datasheet8 pages26 years ago

Augswan

RS (Formerly Allied Electronics)

Mouser

CAD Models

Download onsemi MC14029BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.3
Stock
203,394
145,699
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
2 MHz
2 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-04-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

Binary Counter 74AC, 12ns, 9.5ns, 1Ch, 1Bit, 2V-6V, PDIP-16, TH, 6.85mm W
Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
Synchronous 4-Bit Up/Down Binary Counter | IC COUNTER BINARY UP/DOWN 16-DIP
Counter IC Binary Counter Element 4 Bit Positive Edge 16-PDIP
Decade Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
20ns 1 1 4.5V 5.5V Binary Counter ALS PDIP-16 Through hole mounting 6.6mm(width)

Descriptions

Descriptions of onsemi MC14029BCP provided by its distributors.

400ns 200ns 180ns 1 1 3V 18V Binary Counter Decade 14029 PDIP-16 TH 6.85mm W
COUNTER SGL 4BIT ASYNC BINARY/DECADE UP/DOWN 16PDIP
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16
Counter ICs 3-18V Binary/Decade No-Cancel/No-Return
IC COUNTER BINARY UP/DOWN 16DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14029 BCP
  • MC14029BCP.