Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14013BDR2

Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14013BDR2.

IHS

Datasheet9 pages19 years ago
Datasheet6 pages26 years ago

Augswan

DigiKey

CAD Models

Download onsemi MC14013BDR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.246
Stock
238,008
3,836,005
3,836,005
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
350 ns
350 ns
350 ns
Frequency
2 MHz
2 MHz
2 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-10-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

onsemiMC14013BF
COMPLEMENTARY COMMERCIAL Set(Preset) and Reset D-Type Flip Flop -55C~125C TA 4muA 5pF 3V~18V
Flip Flop JK-Type Pos-Edge 2-Element Automotive 16-Pin SOIC Tube
onsemiMC14027BD
4000/14000/40000 SERIES DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Texas InstrumentsCD4013BM96
Flip Flops; CD4013BM96; TEXAS INSTRUMENTS; 14; 24 MHz; 4.2 mA; AND, D-Type, Flip-Flop
Texas InstrumentsCD4013BM96G4
CMOS Dual D-Type Flip Flop 14-SOIC -55 to 125
Texas InstrumentsCD4013BM96E4
CMOS Dual D-Type Flip Flop 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC14013BDR2 provided by its distributors.

Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R
IC FLIP FLOP DUAL CMOS 14SOIC / Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
FLIP FLOP D-TYPE POS-EDGE 2-ELEM 14SOIC
D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
IC FLIP FLOP DUAL CMOS SOIC-14 SMD
Positive edge 4μA 350ns Antiphase,Non-inverting complementary 2 3V 18V 4.2mA Set(Preset) and Reset MC14 Single ended -4.2mA 14MHz SOIC-14 SMD mount 8.75mm*4mm*1.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd