Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EP32DG

MC10EP32 Series 5.5 V 4 GHz Surface Mount ECL 2 Divider - SOIC-8
$ 5.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP32DG.

IHS

Datasheet13 pages5 years ago

Master Electronics

Newark

Mouser

Inventory History

3 month trend:
+17.89%

CAD Models

Download onsemi MC10EP32DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.251
$ 5.575
$ 5.575
Stock
350,729
413,207
413,207
Authorized Distributors
6
6
6
Frequency
4 GHz
4 GHz
4 GHz
Propagation Delay
450 ps
450 ps
450 ps
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
Clock
-
-
Schmitt Trigger Input
-
-
-
Case/Package
SOP
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC100EP32 Series 3.3 V / 5 V Surface Mount ECL ÷ 2 Divider - SOIC-8
Tape & Reel (TR) Active e3 100EP32 logic counter 480ps 2000 3.9mm -4.5V
Multiplexer, 100E Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8

Descriptions

Descriptions of onsemi MC10EP32DG provided by its distributors.

MC10EP32 Series 5.5 V 4 GHz Surface Mount ECL 2 Divider - SOIC-8
MC10EP32DG, CLOCK DIVIDER ECL ECL 1-INPUT DIFFERENTIAL 8-PIN SOIC
Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N Tube
Tube Active e3 10EP32 divider circuit 480ps 2000 4mm 2.48V
Amplifiers- Audio 3.3V/5V ECL Divide By 2 Divider
3V 5.5V SOIC-8 SMD mount 1.5mm(height)
IC, DIVIDE-BY-2 ECL DIVIDER, SOIC-8
IC DIVIDER DIV X2 ECL CLK 8SOIC
Prescaler, 10E Series, 1-Func, ECL, PDSO8
Ic, Divide-By-2 Ecl Divider, Soic-8; No. Of Inputs:1Inputs; Clock Frequency:4Ghz; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Product Range:-; Msl:- Rohs Compliant: Yes |Onsemi MC10EP32DG
The MC10/100EP32 is an integrated divide by 2 divider with differential CLK inputs. The VBB pin an internally generated voltage supply is available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01F capacitor and limit current sourcing or sinking to 0.5mA. When not used VBB should be left open. The reset pin is asynchronous and is asserted on the rising edge. Upon power-up the internal flip-flops will attain a random state; the reset allows for the synchronization of multiple EP32s in a system. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd