Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY10E111AEJY

5V/3.3V 1: 9 Differential Clock Driver (w/enable) | IC Clk Buffer 1: 9 28PLCC
$ 2.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY10E111AEJY.

SHENGYU ELECTRONICS

Datasheet7 pages17 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY10E111AEJY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.68
$ 5.58
$ 5.58
Stock
96,023
201,674
201,674
Authorized Distributors
1
2
2
Case/Package
PLCC
LCC
LCC
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
800 MHz
800 MHz
Quiescent Current
-
-
-
Min Supply Voltage
4.75 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.7 V
5.7 V

Related Parts

MicrochipSY100E111AJY
5V/3.3V 1:9 DIFFERENTIAL CLOCK DRIVER (w/o ENABLE) | IC CLK BUFFER 1:9 28PLCC
Low Skew Clock Driver, 100H Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 10H Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 10H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Texas InstrumentsCGS2535VX
CMOS CGS2535 28-LCC (J-Lead) Obsolete clock driver 3V~5.25V 5ns 125MHz 0C~70C
Texas InstrumentsCGS2535V
CMOS CGS2535 28-LCC (J-Lead) Obsolete clock driver 3.3V 5ns 125MHz 0C~70C

Descriptions

Descriptions of Microchip SY10E111AEJY provided by its distributors.

5V/3.3V 1:9 DIFFERENTIAL CLOCK DRIVER (w/ENABLE) | IC CLK BUFFER 1:9 28PLCC
10E SERIES LOW SKEW CLOCK DRIVER 9 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQCC28
Clock Fanout Buffer 9-OUT 28-Pin PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.