Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100LVEP05DR2G

ECL Gate AND/NAND 0.22ns Diff 2-Ch 2-In 1-Out 2.375V 3.6V 50mA -50mA SOIC-8 SMD, Adhesive Mount
$ 1.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEP05DR2G.

IHS

Datasheet10 pages16 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100LVEP05DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 4.523
Stock
396,504
141,372
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
AND, NAND
AND, NAND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
320 ps
320 ps
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-05-24
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-10-30
LTD Date2018-04-30

Related Parts

2-Input Differential AND/NAND | IC GATE AND/NAND ECL 2INP 8-SOIC
0.37ns Diff 2-Ch ECL AND/NAND Gate -50mA SOIC-8 SMD, Adhesive Mount, 5mm × 4mm × 1.5mm
Tin (Sn) 100EL AND/NAND Gate Tape & Reel (TR) multi inverter 4.9mm 370ps -4.5V -50mA
Texas InstrumentsCD40107BM
NAND Gate CD4000, 15V, 50pF, Open Drain, 3V-18V, 68mA/-85mA, 100ns@, SOIC-8, SMD, 1.75mm H
Texas InstrumentsCD40107BMT
NAND Buffer/Driver Gate 2-Element 2-IN CMOS 8-Pin SOIC T/R
Texas InstrumentsSN74LS2323D
ROHS3Compliant Receiver Obsolete 74LS interface driver 0C~70C 4.5V~5.5V

Descriptions

Descriptions of onsemi MC100LVEP05DR2G provided by its distributors.

ECL Gate AND/NAND 0.22ns Diff 2-Ch 2-In 1-Out 2.375V 3.6V 50mA -50mA SOIC-8 SMD, Adhesive Mount
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R
AND/NAND Gate, 100LVEP Series, 1-Func, 2-Input, ECL, PDSO8
ECL 2-Input Differential AND/NAND Gate

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd