onsemi MC100LVELT23DG

Translator Low Voltage Differentiated Signaling LVPECL To LVTTL 8 Pin SOIC N Rail
$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVELT23DG.

IHS

Datasheet10 pages10 years ago

HQonline

SHENGYU ELECTRONICS

onsemi

JRH Electronics

Inventory History

3 month trend:
+7.97%

CAD Models

Download onsemi MC100LVELT23DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.29
$ 2.055
$ 2.055
Stock
939,976
663,449
663,449
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
2
2
2
Propagation Delay
2.5 ns
2.5 ns
2.5 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
-3 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-07-29
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin SOIC N T/R
NB100ELT23L Series 3.6V 160MHz Dual Differential LVPECL/LVDS to LVTTL Translator
MC100ELT23 Series 100 MHz 5.25 V Dual Differential PECL to TTL Translator-SOIC-8

Descriptions

Descriptions of onsemi MC100LVELT23DG provided by its distributors.

Translator Low Voltage Differentiated Signaling LVPECL To LVTTL 8 Pin SOIC N Rail
onsemi logic level converter, Level Translators, SOICencapsulation, 8Pin
Translator, Dual Differential LVPECL to LVTTL
Voltage Level Translator, 1.7 ns, 3 V to 3.8 V, NSOIC-8
LVPECL TO LVTTL TRANSLATOR, 2 Func, True Output, ECL, PDSO8
DUAL ECL LOGIC TRANSLATOR, SOIC-8;
IC TRANSLTR UNIDIRECTIONAL 8SOIC
LOGIC LEVEL TRANSLATOR, DUAL, NSOIC-8; No. of Inputs: 2; Output Current: 24mA; Propagation Delay: 1.7ns; No. of Pins: 8Pins; Logic Case Style: NSOIC; Supply Voltage Min: 3V; Supply Voltage Max: 3.8V; Operating Temperature Min: -
The MC100LVELT23 is a dual differential LVPECL to LVTTL translator. Because LVPECL (Positive ECL) levels are used only +3.3V and ground are required. The small outline 8-lead SOIC package and the dual gate design of the LVELT23 makes it ideal for applications which require the translation of a clock and a data signal. The LVELT23 is available in only the ECL 100K standard. Since there are no LVPECL outputs or an external VBB reference the LVELT23 does not require both ECL standard versions. The LVPECL inputs are differential; there is no specified difference between the differential input 10H and 100K standards. Therefore the MC100LVELT23 can accept any standard differential LVPECL input referenced from a VCC of 3.3V.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100LVELT23DG.