Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100LVEL39DWR2G

Low Skew Clock Driver, 100LVEL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20

$ 7.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL39DWR2G.

IHS

Datasheet7 pages10 years ago

Master Electronics

onsemi

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100LVEL39DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.046
$ 4.028
Stock
170,662
76,780
Authorized Distributors
6
2
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Circuits
1
1
Logic Function
Clock
Clock
Max Frequency
1 GHz
1 GHz
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Low Skew Clock Driver, 10E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Low Skew Clock Driver, 10E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Low Skew Clock Driver, 100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Clock Divider Buffer 4-OUT 20-Pin SOIC W T/R
MicrochipSY100S834LZG
IC CLOCK GENERATOR 16SOIC "Clock Generator IC 1 16-SOIC (0.154"", 3.90mm Width)"
MicrochipSY100EL34LZG
IC CLOCK GENERATOR 16SOIC "Clock Generator IC 1 16-SOIC (0.154"", 3.90mm Width)"

Descriptions

Descriptions of onsemi MC100LVEL39DWR2G provided by its distributors.

Low Skew Clock Driver, 100LVEL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
MC Series 3.3 V Surface Mount ECL Clock Generation Chip - SOIC-20W
SOP-20-300mil Clock Generators / Frequency Synthesizers / PLL ROHS
none 3V 3.8V 1GHz SOIC-20 SMD mount,glue mount 7.5mm(width)*2.4mm(height)
3.3 V ECL ÷·2/4, ÷·4/6 Clock Generation Chip
Clock Generator, 1Ghz, -40 To 85Deg C; |Onsemi MC100LVEL39DWR2G
Clock Divider 4-OUT 20-Pin SOIC W T/R
Amplifiers- Audio 3.3V ECL Clock Generator
IC CLOCK GEN ECL 2:4 4/6 20SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd