onsemi MC100LVEL01DR2G

Logic Ic, Nor/Or Gate, Single, 4Inputs; |Onsemi MC100LVEL01DR2G
$ 3.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL01DR2G.

IHS

Datasheet7 pages5 years ago

Master Electronics

HQonline

JRH Electronics

Farnell

Inventory History

3 month trend:
-0.79%

CAD Models

Download onsemi MC100LVEL01DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.81
$ 3.15
Stock
364,624
333,556
Authorized Distributors
6
2
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
NOR, OR
NOR, OR
Number of Circuits
1
1
Number of Inputs
4
4
Propagation Delay
490 ps
490 ps
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
Quiescent Current
15 mA
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

NOR / OR Gate, Single, 4 Input, 8 Pins, NSOIC, MC100EL01
0.33ns Differential 2 4 1 1 4.2V 5.7V 50mA NOR,OR Gate ECL -50mA SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm
onsemiMC10EP01D
0.33ns 2 4 1 ±5.5V 50mA ECL,MUX Gates,NOR,OR ECL -50mA SOIC-8 SMD mount 5mm*4mm*1.5mm

Descriptions

Descriptions of onsemi MC100LVEL01DR2G provided by its distributors.

Logic Ic, Nor/Or Gate, Single, 4Inputs; |Onsemi MC100LVEL01DR2G
0.47ns Diff 2 4 1 1 3V 3.8V 50mA OR/NOR ECL -50mA SOIC-8 SMD 5mm × 4mm × 1.5mm
OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R
OR/NOR Gate, 100LVEL Series, 1-Func, 4-Input, ECL, PDSO8
IC GATE OR/NOR ECL 4INPUT 8-SOIC
Logic Gates 3.3V ECL 4-Input OR/NOR

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd